Part Details for BE108200-06 by Belkin
Overview of BE108200-06 by Belkin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE108200-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9728
|
Newark | Surpro 3550J Tel 200K Wty 8Rcptl 6Ft Pwr |Belkin BE108200-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | 8 Outlet 3550J 6ft. Cord Surge RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$27.5900 | Buy Now |
|
Neutron USA | Belkin SurgeMaster Office 8-Outlets Surge Suppressor | 22 |
|
$30.1000 | Buy Now |