Part Details for BE1070 by Temex Ceramics
Overview of BE1070 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BE1070
BE1070 CAD Models
BE1070 Part Data Attributes
|
BE1070
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
BE1070
Temex Ceramics
Isolator, 2100MHz Min, 2180MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 2180 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.2 |