Datasheets
BE1027 by:

Isolator, 2800MHz Min, 3100MHz Max

Part Details for BE1027 by Temex Ceramics

Overview of BE1027 by Temex Ceramics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for BE1027

BE1027 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BE1027 Part Data Attributes

BE1027 Temex Ceramics
Buy Now Datasheet
Compare Parts:
BE1027 Temex Ceramics Isolator, 2800MHz Min, 3100MHz Max
Part Life Cycle Code Obsolete
Ihs Manufacturer TEMEX COMPONENTS
Reach Compliance Code unknown
Additional Feature SMA-F
Construction COAXIAL
Input Power-Max (CW) 43.01 dBm
Insertion Loss-Max 0.4 dB
Operating Frequency-Max 3100 MHz
Operating Frequency-Min 2800 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
RF/Microwave Device Type ISOLATOR
VSWR-Max 1.25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BE1027 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BE1027 by Temex Ceramics

Select Manufacturer
Which Manufacturer of BE1027 would you like to use for your alert(s)?
  • Please alert me when BE1027 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BE1027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BE1027 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BE1027 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BE1027.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BE1027 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: