Part Details for BE-8150 by Bahco
Overview of BE-8150 by Bahco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BE-8150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C4542
|
Newark | Screwdriver, Slot, 5.5X100Mm, Tip Size:5.5Mm, Blade Length:100Mm, Overall Length:222Mm, Product Range:-, Handle Type:Ergonomic, Screwdriver Type:Slotted, Tip/Nozzle Size:5.5Mm, Tip/Nozzle Style:Flared Slot, Tip Size A X B:5.5 X Rohs Compliant: Na |Ergo Bahco BE-8150 (Alternate Part Number: 7314150010707 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$14.1000 / $17.1700 | Buy Now |
DISTI #
SA.BE8150
|
TME | Screwdriver, slot, 5,5x1,0mm, Blade length: 100mm Min Qty: 1 | 1 |
|
$8.4000 / $9.2300 | Buy Now |
DISTI #
06L3918
|
Bürklin Elektronik | Screwdriver, 5.5 mm, slotted, BL 100 mm, L 222 mm, BE-8150 Min Qty: 1 | 2 |
|
$8.2593 / $11.1129 | Buy Now |
DISTI #
7237819
|
element14 Asia-Pacific | SCREWDRIVER, SLOT, 5.5X100MM RoHS: Not Compliant Min Qty: 1 Container: Each | 12 |
|
$14.8370 / $15.6148 | Buy Now |
DISTI #
7237819
|
Farnell | SCREWDRIVER, SLOT, 5.5X100MM RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 9 |
|
$9.7121 / $13.8530 | Buy Now |