Part Details for BE-201803 by My Cable Mart
Overview of BE-201803 by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-803-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 3 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for BE-201803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-BE-201803-ND
|
DigiKey | 12ft 2 RCA M/M Audio Cables Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.5300 / $3.7000 | Buy Now |