Part Details for BDY90 by Crimson Semiconductor Inc
Results Overview of BDY90 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDY90 Information
BDY90 by Crimson Semiconductor Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDY90
BDY90 CAD Models
BDY90 Part Data Attributes
|
BDY90
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BDY90
Crimson Semiconductor Inc
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | VERY LOW LEAKAGE | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for BDY90
This table gives cross-reference parts and alternative options found for BDY90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDY90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDY90-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | BDY90 vs BDY90-JQR-A |
BDY90S | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | BDY90 vs BDY90S |
BDY90-JQRR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | BDY90 vs BDY90-JQRR1 |