Part Details for BDX70 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of BDX70 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDX70 Information
BDX70 by TT Electronics Power and Hybrid / Semelab Limited is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDX70
BDX70 CAD Models
BDX70 Part Data Attributes
|
BDX70
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDX70
TT Electronics Power and Hybrid / Semelab Limited
10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BDX70
This table gives cross-reference parts and alternative options found for BDX70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDW40C | Motorola Mobility LLC | Check for Price | 15A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX70 vs BDW40C |
BD797AF | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX70 vs BD797AF |
BD797WD | Motorola Mobility LLC | Check for Price | 7A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX70 vs BD797WD |
BDY73.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | BDX70 vs BDY73.MOD |
BDX53DWD | Motorola Mobility LLC | Check for Price | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX70 vs BDX53DWD |
BD807T | Motorola Mobility LLC | Check for Price | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX70 vs BD807T |
BDW4116A | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX70 vs BDW4116A |
BD799AF | Motorola Mobility LLC | Check for Price | 7A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX70 vs BD799AF |
BD807AJ | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX70 vs BD807AJ |
BDY10 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | BDX70 vs BDY10 |