-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5333
|
Newark | Power Bipolar |Stmicroelectronics BDX54C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12145-ND
|
DigiKey | TRANS PNP DARL 100V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
501 In Stock |
|
$0.2185 / $0.6600 | Buy Now |
DISTI #
BDX54C
|
Avnet Americas | Trans Darlington PNP 100V 8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BDX54C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2359 / $0.2460 | Buy Now |
DISTI #
511-BDX54C
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 0 |
|
$0.2270 / $0.6600 | Order Now |
|
STMicroelectronics | PNP power Darlington transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3200 / $0.6500 | Buy Now |
|
Future Electronics | BDX54C Series 100 V 12 A Through Hole PNP Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | BDX54C Series 100 V 12 A Through Hole PNP Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | BDX54C Series 100 V 12 A Through Hole PNP Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, PNP Type, TO-220AB | 280 |
|
$0.3000 / $0.6000 | Buy Now |
DISTI #
BDX54C
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 8A, 60W, TO220AB Min Qty: 1 | 1470 |
|
$0.3100 / $0.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDX54C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BDX54C
STMicroelectronics
PNP power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for BDX54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW94C | Low voltage PNP Power Darlington transistor | STMicroelectronics | BDX54C vs BDW94C |
BDW94CFP | Low voltage PNP Power Darlington transistor | STMicroelectronics | BDX54C vs BDW94CFP |
BDX34C | Low voltage PNP Power Darlington transistor | STMicroelectronics | BDX54C vs BDX34C |