Part Details for BDX54C by New Jersey Semiconductor Products Inc
Overview of BDX54C by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Part Details for BDX54C
BDX54C CAD Models
BDX54C Part Data Attributes
|
BDX54C
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
BDX54C
New Jersey Semiconductor Products Inc
Trans Darlington PNP 100V 8A 3-Pin(3+Tab) TO-220 Tube
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 750 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON |