Part Details for BDX54A by Comset Semiconductor
Overview of BDX54A by Comset Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Automotive
Part Details for BDX54A
BDX54A CAD Models
BDX54A Part Data Attributes
|
BDX54A
Comset Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDX54A
Comset Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMSET SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 12 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | NO |