Part Details for BDX53AWD by Motorola Mobility LLC
Overview of BDX53AWD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX53AWD
BDX53AWD CAD Models
BDX53AWD Part Data Attributes
|
BDX53AWD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BDX53AWD
Motorola Mobility LLC
8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for BDX53AWD
This table gives cross-reference parts and alternative options found for BDX53AWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX53AWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDX53AS | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX53AWD vs BDX53AS |
BDX53AT | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX53AWD vs BDX53AT |
BDX53A16 | Motorola Mobility LLC | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX53AWD vs BDX53A16 |
BDX53A16 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX53AWD vs BDX53A16 |
BDX53AN | Motorola Mobility LLC | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX53AWD vs BDX53AN |
BDX53AU | Motorola Mobility LLC | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX53AWD vs BDX53AU |
BDX53AD1 | Motorola Mobility LLC | Check for Price | 8A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | BDX53AWD vs BDX53AD1 |