Part Details for BDX34C by Mospec Semiconductor Corp
Results Overview of BDX34C by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDX34C Information
BDX34C by Mospec Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDX34C
BDX34C CAD Models
BDX34C Part Data Attributes
|
BDX34C
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BDX34C
Mospec Semiconductor Corp
Power Bipolar Transistor, 10A I(C), PNP
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 70 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BDX34C
This table gives cross-reference parts and alternative options found for BDX34C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX34C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDX34C | Motorola Mobility LLC | Check for Price | 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | BDX34C vs BDX34C |
BDX34C | Fairchild Semiconductor Corporation | Check for Price | PNP Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | BDX34C vs BDX34C |
BDX34C | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BDX34C vs BDX34C |
BDX34CG | onsemi | Check for Price | 10 A, 100 V PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | BDX34C vs BDX34CG |
BDX34C-S | Bourns Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | BDX34C vs BDX34C-S |
BDX34C | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX34C vs BDX34C |
BDX34C | JW Miller | Check for Price | 10A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BDX34C vs BDX34C |