Part Details for BDX34B by Power Innovations International, Inc.
Results Overview of BDX34B by Power Innovations International, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDX34B Information
BDX34B by Power Innovations International, Inc. is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BDX34B
BDX34B CAD Models
BDX34B Part Data Attributes
|
BDX34B
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
BDX34B
Power Innovations International, Inc.
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDX34B
This table gives cross-reference parts and alternative options found for BDX34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDX34B | STMicroelectronics | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC PACKAGE-3 | BDX34B vs BDX34B |
BDX34B | Motorola Mobility LLC | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | BDX34B vs BDX34B |
BDX34B | Bourns Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | BDX34B vs BDX34B |
BDX34BG | onsemi | Check for Price | 10 A, 80 V PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | BDX34B vs BDX34BG |
BDX34B | JW Miller | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | BDX34B vs BDX34B |
BDX34B | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BDX34B vs BDX34B |
BDX34B | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BDX34B vs BDX34B |
BDX34B | onsemi | Check for Price | 10 A, 80 V PNP Darlington Bipolar Power Transistor, TO-220-3, 50-TUBE | BDX34B vs BDX34B |