Part Details for BDX33D by Texas Instruments
Overview of BDX33D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDX33D
BDX33D CAD Models
BDX33D Part Data Attributes
|
BDX33D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BDX33D
Texas Instruments
BDX33D
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for BDX33D
This table gives cross-reference parts and alternative options found for BDX33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX33D | BDX33D | Intersil Corporation | BDX33D vs BDX33D |
BDX33D | Transistor | Harris Semiconductor | BDX33D vs BDX33D |
BDX33D | TRANSISTOR,BJT,DARLINGTON,NPN,120V V(BR)CEO,10A I(C),TO-220AB | National Semiconductor Corporation | BDX33D vs BDX33D |
BDX33D | BDX33D | Motorola Mobility LLC | BDX33D vs BDX33D |
BDW73D | BDW73D | Texas Instruments | BDX33D vs BDW73D |
BDX33D | BDX33D | Motorola Semiconductor Products | BDX33D vs BDX33D |
BDX33C | TRANSISTOR,BJT,DARLINGTON,NPN,100V V(BR)CEO,10A I(C),TO-220AB | National Semiconductor Corporation | BDX33D vs BDX33C |
BDX33C | BDX33C | Texas Instruments | BDX33D vs BDX33C |