-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN Power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8994
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 70 W, 10 A, 750 Rohs Compliant: Yes |Stmicroelectronics BDX33C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4467 |
|
$0.3340 / $1.0000 | Buy Now |
DISTI #
497-12439-5-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
590 In Stock |
|
$0.3069 / $0.9200 | Buy Now |
DISTI #
BDX33C
|
Avnet Americas | Trans Darlington NPN 100V 10A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BDX33C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3217 / $0.3355 | Buy Now |
DISTI #
511-BDX33C
|
Mouser Electronics | Darlington Transistors Silicon Pwr Trnsistr RoHS: Compliant | 7321 |
|
$0.3060 / $0.9200 | Buy Now |
|
STMicroelectronics | Low voltage NPN Power Darlington transistor RoHS: Compliant Min Qty: 1 | 6211 |
|
$0.4500 / $0.9000 | Buy Now |
|
Future Electronics | BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 4850Tube |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | BDX33C Series 100 V 10 A Through Hole NPN Darlington Transistor - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.2900 / $0.3500 | Buy Now |
DISTI #
78970437
|
Verical | Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 26 Package Multiple: 1 Date Code: 2412 | Americas - 18018 |
|
$0.2550 / $0.5385 | Buy Now |
DISTI #
71262674
|
Verical | Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 22 Package Multiple: 1 Date Code: 2340 | Americas - 22 |
|
$0.2538 / $0.5436 | Buy Now |
DISTI #
BDX33C
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 10A, 70W, TO220AB Min Qty: 1 | 3086 |
|
$0.3070 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDX33C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BDX33C
STMicroelectronics
Low voltage NPN Power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 70 W | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 2.5 V |
This table gives cross-reference parts and alternative options found for BDX33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX33C | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDX33C vs BDX33C |
BDX33C | 10 A, 100 V NPN Darlington Bipolar Power Transistor, 1200-BLKBG | onsemi | BDX33C vs BDX33C |
BDX33CG | 10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BDX33C vs BDX33CG |