Part Details for BDX33C by Fairchild Semiconductor Corporation
Overview of BDX33C by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDX33C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BDX33C-600039-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO220AB Min Qty: 777 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8347 In Stock |
|
$0.3900 | Buy Now |
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | BDX33 - NPN EPITAXIAL SILICON TRANSISTOR RoHS: Not Compliant Status: Active Min Qty: 1 | 8347 |
|
$0.3315 / $0.3900 | Buy Now |
Part Details for BDX33C
BDX33C CAD Models
BDX33C Part Data Attributes
|
BDX33C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BDX33C
Fairchild Semiconductor Corporation
NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO220, JEDEC, MOLDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BDX33C
This table gives cross-reference parts and alternative options found for BDX33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX33C | Low voltage NPN Power Darlington transistor | STMicroelectronics | BDX33C vs BDX33C |
BDX33C | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDX33C vs BDX33C |
BDX33C | 10 A, 100 V NPN Darlington Bipolar Power Transistor, 1200-BLKBG | onsemi | BDX33C vs BDX33C |
BDX33CG | 10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BDX33C vs BDX33CG |