Part Details for BDW94A by JW Miller
Overview of BDW94A by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDW94A
BDW94A CAD Models
BDW94A Part Data Attributes:
|
BDW94A
JW Miller
Buy Now
Datasheet
|
Compare Parts:
BDW94A
JW Miller
12A, 60V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BDW94A
This table gives cross-reference parts and alternative options found for BDW94A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW94A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D45E1-6255 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BDW94A vs D45E1-6255 |
10898288 | https://4donline.ihs.com/images/VipMasterIC/IC/POWI/POWIS00195/POWIS00195-1.pdf | Transferred | BDW94A vs 10898288 |
BD652 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BDW94A vs | |
9.19 | 2086 | https://4donline.ihs.com/images/VipMasterIC/IC/POWI/POWIS00172/POWIS00172-1.pdf | BDW94A vs 9.19 |
JW Miller | D45E2-6261 | D45E2 | BDW94A vs JW Miller |
Obsolete | 1803085 | 1803 | BDW94A vs Obsolete |
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 16879.130400000002 | D45E2-6258 | BDW94A vs Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN |
https://4donline.ihs.com/images/VipMasterIC/IC/HRIS/HRISD005/HRISD005-2-408.pdf | 9.42 | 229499667 | BDW94A vs https://4donline.ihs.com/images/VipMasterIC/IC/HRIS/HRISD005/HRISD005-2-408.pdf |
D45E2 | Harris Semiconductor | BDW94A vs D45E2 | |
2178092 | Obsolete | 9.39 | BDW94A vs 2178092 |