There are no models available for this part yet.
Overview of BDW84D by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for BDW84D by Bourns Inc
Part Data Attributes for BDW84D by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Bourns
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
15 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BDW84D
This table gives cross-reference parts and alternative options found for BDW84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW84DR1 | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDW84D vs BDW84DR1 |
BDW84DR1 | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84D vs BDW84DR1 |
BDW84D | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BDW84D vs BDW84D |
BDW84D | 15A, 120V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDW84D vs BDW84D |
Related Parts for BDW84D
-
BDW83DPower Bipolar Transistors
-
BCR133WE6327HTSA1Small Signal Bipolar Transistors
-
SFH154Power Field-Effect Transistors
-
1N4148Rectifier Diodes
-
TPSD477K006R0045Fixed Capacitors
-
C8051F531A-ITMicrocontrollers
-
BF256BSmall Signal Field-Effect Transistors
-
BD33GA3MEFJ-LBH2Linear Regulator ICs
-
SA130CAHB0GTransient Suppressors