Part Details for BDW64 by Bourns Inc
Overview of BDW64 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDW64
BDW64 CAD Models
BDW64 Part Data Attributes
|
BDW64
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
BDW64
Bourns Inc
Power Bipolar Transistor, 6A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, FM-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BDW64
This table gives cross-reference parts and alternative options found for BDW64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDW64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDW94A | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BDW64 vs BDW94A |
BDX54C | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BDW64 vs BDX54C |
BDX34 | Power Bipolar Transistor, 10A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | BDW64 vs BDX34 |
BD652 | Power Bipolar Transistor, 8A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | BDW64 vs BD652 |
D45E2-DR6274 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BDW64 vs D45E2-DR6274 |
NTE2344 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | NTE Electronics Inc | BDW64 vs NTE2344 |
BDW24B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | BDW64 vs BDW24B |
BDX54B | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDW64 vs BDX54B |
BD896A | Power Bipolar Transistor, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | BDW64 vs BD896A |
BD898 | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | BDW64 vs BD898 |