Part Details for BDV64B by Motorola Mobility LLC
Overview of BDV64B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BDV64B
BDV64B CAD Models
BDV64B Part Data Attributes:
|
BDV64B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BDV64B
Motorola Mobility LLC
10A, 100V, PNP, Si, POWER TRANSISTOR, TO-218
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.1 MHz | |
VCEsat-Max | 2 V |
Alternate Parts for BDV64B
This table gives cross-reference parts and alternative options found for BDV64B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDV64B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDV64LEADFREE | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Central Semiconductor Corp | BDV64B vs BDV64LEADFREE |
BDV64 | Power Bipolar Transistor, 12A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | BDV64B vs BDV64 |
BDV64B | 12A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64B vs BDV64B |
BDW84A | 15A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64B vs BDW84A |
BDW84B | 15A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64B vs BDW84B |
BDW84 | 15A, 45V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64B vs BDW84 |
BDV64 | 12A, 60V, PNP, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BDV64B vs BDV64 |
BDW84C | 15A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BDV64B vs BDW84C |