-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 60V, 10A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-BDS3/3/4.6-4S2-Z-ND
|
DigiKey | Ferrite Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDS3/3/4.6-4S2-Z
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
BDS3/3/4.6-4S2-Z
Ferroxcube International Holding BV
Ferrite Bead, 1 Function(s), 60V, 10A, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | FERROXCUBE | |
DC Resistance-Max | 0.0006 Ω | |
Filter Type | FERRITE BEAD | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 8.5 A | |
Rated Voltage | 60 V | |
Terminal Finish | TIN | |
Width | 3.05 mm |
This table gives cross-reference parts and alternative options found for BDS3/3/4.6-4S2-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS3/3/4.6-4S2-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BDS3/3/4.6-4S2 | YAGEO Corporation | Check for Price | 1 FUNCTIONS, FERRITE CHIP | BDS3/3/4.6-4S2-Z vs BDS3/3/4.6-4S2 |