Part Details for BDS2A250R47J by TE Connectivity
Overview of BDS2A250R47J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for BDS2A250R47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3779
|
Newark | Bds 2 A 250 R47 5% |Cgs Te Connectivity BDS2A250R47J RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.5200 / $242.6400 | Buy Now |
DISTI #
BDS2A250R47J-ND
|
DigiKey | RES CHAS MNT 0.47 OHM 5% 250W Min Qty: 24 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$231.8113 | Buy Now |
DISTI #
6-1614770-8
|
Avnet Americas | Resistor, 470 Milliohm, ± 5%, 250 W, Thick Film, Power, Screw - Bulk (Alt: 6-1614770-8) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$193.4493 / $232.7949 | Buy Now |
DISTI #
279-BDS2A250R47J
|
Mouser Electronics | Planar Resistors - Chassis Mount BDS 2 A 250 R47 5% RoHS: Compliant | 0 |
|
$231.7800 | Order Now |
|
Onlinecomponents.com | BDS 2 A 250 R47 5%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor | 0 |
|
$203.5000 / $557.4000 | Buy Now |
DISTI #
6-1614770-8
|
Avnet Abacus | Resistor, 470 Milliohm, � 5%, 250 W, Thick Film, Power, Screw (Alt: 6-1614770-8) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BDS 2 A 250 R47 5%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor | 0 |
|
$203.5000 / $557.4000 | Buy Now |
Part Details for BDS2A250R47J
BDS2A250R47J CAD Models
BDS2A250R47J Part Data Attributes
|
BDS2A250R47J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BDS2A250R47J
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 250W, 0.47ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30 mm | |
Package Length | 67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 67mm x 60.25mm x 36mm | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | SCREW | |
Tolerance | 5% | |
Working Voltage | 5000 V |