Datasheets
BDS2A2503R3K by: TE Connectivity

Fixed Resistor, Metal Glaze/thick Film, 250W, 3.3ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount

Part Details for BDS2A2503R3K by TE Connectivity

Overview of BDS2A2503R3K by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for BDS2A2503R3K

Part # Distributor Description Stock Price Buy
DISTI # 16R3813
Newark Bds 2 A 250 3R3 10% |Cgs Te Connectivity BDS2A2503R3K RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $204.3700
  • 25 $198.1400
  • 50 $184.4300
  • 100 $174.4600
$174.4600 / $204.3700 Buy Now
DISTI # BDS2A2503R3K-ND
DigiKey RES CHAS MNT 3.3 OHM 10% 250W Min Qty: 24 Lead time: 17 Weeks Container: Box Temporarily Out of Stock
  • 24 $157.4704
$157.4704 Buy Now
DISTI # 279-BDS2A2503R3K
Mouser Electronics Planar Resistors - Chassis Mount BDS 2 A 250 3R3 10% RoHS: Not Compliant 0
  • 24 $176.1700
$176.1700 Order Now
Onlinecomponents.com BDS 2 A 250 3R3 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor 0
  • 6 $423.6800
  • 12 $224.3000
  • 18 $157.8400
  • 24 $154.6800
$154.6800 / $423.6800 Buy Now
DISTI # 2-1614770-2
Avnet Abacus Resistor, 3.3 Ohm, � 10%, 250 W, Thick Film, Power, Screw (Alt: 2-1614770-2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics BDS 2 A 250 3R3 10%<br/>Thick Film Isotop - New Product coming soon<br/>Fixed Resistor 0
  • 6 $423.6800
  • 12 $224.3000
  • 18 $157.8400
  • 24 $154.6800
$154.6800 / $423.6800 Buy Now

Part Details for BDS2A2503R3K

BDS2A2503R3K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BDS2A2503R3K Part Data Attributes

BDS2A2503R3K TE Connectivity
Buy Now Datasheet
Compare Parts:
BDS2A2503R3K TE Connectivity Fixed Resistor, Metal Glaze/thick Film, 250W, 3.3ohm, 10% +/-Tol, 150ppm/Cel, Chassis Mount
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Samacsys Manufacturer TE Connectivity
Construction Rectangular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 30 mm
Package Length 67 mm
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount
Package Width 60 mm
Packing Method BULK, TRAY
Physical Dimension 67mm x 60.25mm x 36mm
Rated Power Dissipation (P) 250 W
Resistance 3.3 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Shape SCREW
Tolerance 10%
Working Voltage 5000 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDS2A2503R3K by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDS2A2503R3K by TE Connectivity

Select Manufacturer
Which Manufacturer of BDS2A2503R3K would you like to use for your alert(s)?
  • Please alert me when BDS2A2503R3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDS2A2503R3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDS2A2503R3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDS2A2503R3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDS2A2503R3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDS2A2503R3K by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: