Part Details for BDS2A1003R3K (1-1614782-3) by TE Connectivity
Results Overview of BDS2A1003R3K (1-1614782-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDS2A1003R3K (1-1614782-3) Information
BDS2A1003R3K (1-1614782-3) by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for BDS2A1003R3K (1-1614782-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70065327
|
RS | Resistor, Thick Film, Res 3.3 Ohms, Pwr-Rtg 100 W, Tol 10%,SMT, Screw Termination | TE Connectivity ... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2900 | RFQ |