There are no models available for this part yet.
Overview of BDS29C by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for BDS29C by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for BDS29C by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
TO-254AA
|
Package Description
|
FLANGE MOUNT, R-MSFM-P3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
30 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
200
|
JEDEC-95 Code
|
TO-254AA
|
JESD-30 Code
|
R-MSFM-P3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
4 MHz
|
Alternate Parts for BDS29C
This table gives cross-reference parts and alternative options found for BDS29C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS29C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS29CR1 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, HERMETIC SEALED PACKAGE-3 | TT Electronics Resistors | BDS29C vs BDS29CR1 |
BDS29C.MODR1 | 30A, 120V, NPN, Si, POWER TRANSISTOR, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS29C vs BDS29C.MODR1 |
BDS29C.MODR1 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | TT Electronics Resistors | BDS29C vs BDS29C.MODR1 |
BDS29CR1 | 30A, 120V, NPN, Si, POWER TRANSISTOR, TO-254AA, HERMETIC SEALED PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | BDS29C vs BDS29CR1 |