Part Details for BDS19SMD05 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BDS19SMD05 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BDS19SMD05
BDS19SMD05 CAD Models
BDS19SMD05 Part Data Attributes:
|
BDS19SMD05
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BDS19SMD05
TT Electronics Power and Hybrid / Semelab Limited
8A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-276AA | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for BDS19SMD05
This table gives cross-reference parts and alternative options found for BDS19SMD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDS19SMD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDS19SMD05R4 | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS19SMD05 vs BDS19SMD05R4 |
BDS19SMD05-JQR-AR4 | 15A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS19SMD05 vs BDS19SMD05-JQR-AR4 |
BDS19SMD05 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Resistors | BDS19SMD05 vs BDS19SMD05 |
BDS19SMD05-JQR-B | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Resistors | BDS19SMD05 vs BDS19SMD05-JQR-B |
BDS19SMD05-JQRR4 | Power Bipolar Transistor, 15A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BDS19SMD05 vs BDS19SMD05-JQRR4 |
BDS19SMD05-JQR-AR4 | Power Bipolar Transistor, 15A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-276AA, Ceramic, Metal-Sealed Cofired, 3 Pin, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Resistors | BDS19SMD05 vs BDS19SMD05-JQR-AR4 |
BDS19SMD05-JQR-B | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS19SMD05 vs BDS19SMD05-JQR-B |
BDS19SMD05-JQR-BR4 | 15A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS19SMD05 vs BDS19SMD05-JQR-BR4 |
BDS19SMD05-JQR | 8A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETIC SEALED, CERAMIC, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS19SMD05 vs BDS19SMD05-JQR |
BDS19SMD05-JQRR4 | 15A, 150V, PNP, Si, POWER TRANSISTOR, TO-276AA, HERMETICALLY SEALED, CERAMIC, SMD0.5, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BDS19SMD05 vs BDS19SMD05-JQRR4 |