There are no models available for this part yet.
Overview of BDQQ00201212R24MPA by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BDQQ00201212R24MPA by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9697
|
Newark | Power Inductor, 0.24Uh, Shielded, 7.5A Rohs Compliant: Yes |Pulse Electronics BDQQ00201212R24MPA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1310 / $0.2180 | Buy Now | |
DISTI #
673-BDQQ201212R24MPA
|
Mouser Electronics | Power Inductors - SMD 0.25uH 20% 2MHz 1V 7Irms RDC=19mOhms RoHS: Compliant | 6000 |
|
$0.0660 / $0.2100 | Buy Now |