Part Details for BDQQ00201210R24MPA by Pulse Electronics Corporation
Overview of BDQQ00201210R24MPA by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDQQ00201210R24MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1057
|
Newark | Power Inductor, 0.24Uh, Shielded, 5.3A Rohs Compliant: Yes |Pulse Electronics BDQQ00201210R24MPA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
673-BDQQ201210R24MPA
|
Mouser Electronics | Power Inductors - SMD 0.24uH 20% 2MHz 5.3 Irms RDC=14mOhms RoHS: Compliant | 6000 |
|
$0.0640 / $0.2000 | Buy Now |