Part Details for BDP954H6327XTSA1 by Infineon Technologies AG
Overview of BDP954H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BDP954H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BDP954H6327XTSA1-448-ND
|
DigiKey | TRANS PNP 100V 3A SOT223-4 Min Qty: 714 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
BDP954H6327XTSA1-ND
|
DigiKey | TRANS PNP 100V 3A SOT223-4 Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3639 / $0.4013 | Buy Now |
DISTI #
BDP954H6327XTSA1
|
Avnet Americas | Trans GP BJT PNP 100V 3A 4-Pin(3+tab) SOT-223 T/R - Tape and Reel (Alt: BDP954H6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4075 / $0.4658 | Buy Now |
DISTI #
726-BDP954H6327XTSA1
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTORS RoHS: Compliant | 0 |
|
$0.3640 / $0.9700 | Order Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Rochester Electronics | AF TRANSISTORS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 21000 |
|
$0.3608 / $0.4245 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 2613 |
|
$0.4704 / $0.5228 | Buy Now |
DISTI #
SP000748528
|
EBV Elektronik | Trans GP BJT PNP 100V 3A 4-Pin(3+tab) SOT-223 T/R (Alt: SP000748528) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BDP954H6327XTSA1
BDP954H6327XTSA1 CAD Models
BDP954H6327XTSA1 Part Data Attributes:
|
BDP954H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BDP954H6327XTSA1
Infineon Technologies AG
RF Power Bipolar Transistor, 1-Element, Silicon, PNP, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |