Part Details for BDP953E6327 by Infineon Technologies AG
Overview of BDP953E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDP953E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1462 / $0.5625 | Buy Now |
|
ComSIT USA | SILICON NPN TRANSISTOR Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin RoHS: Not Compliant | Europe - 2000 |
|
RFQ |