Part Details for BDP948E6433HTMA1 by Infineon Technologies AG
Overview of BDP948E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDP948E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BDP948 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22990 |
|
$0.2355 / $0.2771 | Buy Now |
|
Chip1Cloud | TRANS PNP 45V 3A SOT-223 | 4970 |
|
RFQ |
Part Details for BDP948E6433HTMA1
BDP948E6433HTMA1 CAD Models
BDP948E6433HTMA1 Part Data Attributes
|
BDP948E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BDP948E6433HTMA1
Infineon Technologies AG
RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BDP948E6433HTMA1
This table gives cross-reference parts and alternative options found for BDP948E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP948E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000748378 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, | Infineon Technologies AG | BDP948E6433HTMA1 vs SP000748378 |
BDP948H6433TR | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BDP948E6433HTMA1 vs BDP948H6433TR |
BDP948E6327HTSA1 | RF Power Bipolar Transistor, 1-Element, Silicon, PNP, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BDP948E6433HTMA1 vs BDP948E6327HTSA1 |