Part Details for BDP948 by Siemens
Overview of BDP948 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BDP948
BDP948 CAD Models
BDP948 Part Data Attributes
|
BDP948
Siemens
Buy Now
Datasheet
|
Compare Parts:
BDP948
Siemens
RF Power Bipolar Transistor, 1-Element, Silicon, PNP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BDP948
This table gives cross-reference parts and alternative options found for BDP948. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDP948, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX949STZ | Power Bipolar Transistor, 4.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BDP948 vs ZTX949STZ |
BUD42DG | 4A, 350V, NPN, Si, POWER TRANSISTOR, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | BDP948 vs BUD42DG |
MMJT9435T3G | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, LEAD FREE, PLASTIC, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BDP948 vs MMJT9435T3G |
MMJT9435T3 | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BDP948 vs MMJT9435T3 |
UFZT790ATC | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BDP948 vs UFZT790ATC |
FZT790ATC | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BDP948 vs FZT790ATC |
MMJT9435T1 | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | BDP948 vs MMJT9435T1 |
FZT790A | 3A, 40V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | BDP948 vs FZT790A |
FZT790ATA | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BDP948 vs FZT790ATA |
MMJT9435T1 | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BDP948 vs MMJT9435T1 |