Part Details for BDL46035LU by Schneider Electric
Results Overview of BDL46035LU by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDL46035LU Information
BDL46035LU by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BDL46035LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BDL46035LU-ND
|
DigiKey | MOLDED CASE CIRCUIT BRKR 600Y/34 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5,444.8800 | Buy Now |
DISTI #
71421624
|
RS | PowerPact-circuit breaker-35A 4P AC 18kA at 480/440V(UL/IEC)-TMD-EverLink lug | Schneider Electric B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,795.4700 | RFQ |
Part Details for BDL46035LU
BDL46035LU CAD Models
BDL46035LU Part Data Attributes
|
BDL46035LU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
BDL46035LU
Schneider Electric
Thermal Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 108 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 137 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK07; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 525 V | |
Reference Standard | CSA; EN; GB; IEC; NEMA; NMX; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |