Part Details for BDL00A5NUF-CE2 by ROHM Semiconductor
Results Overview of BDL00A5NUF-CE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDL00A5NUF-CE2 Information
BDL00A5NUF-CE2 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BDL00A5NUF-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BDL00A5NUF-CE2CT-ND
|
DigiKey | AUTOMOTIVE 500MA, ADJUSTABLE OUT Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2970 In Stock |
|
$0.4662 / $1.9300 | Buy Now |
DISTI #
755-BDL00A5NUF-CE2
|
Mouser Electronics | LDO Voltage Regulators Automotive 500mA, Adjustable Output LDO Regulator RoHS: Compliant | 3000 |
|
$0.4840 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.4790 / $0.4890 | Buy Now |
DISTI #
87770335
|
Verical | BDL00A5NUF-CE2 Min Qty: 85 Package Multiple: 1 | Americas - 100 |
|
$0.9330 | Buy Now |
DISTI #
87761748
|
Verical | BDL00A5NUF-CE2 Min Qty: 100 Package Multiple: 1 Date Code: 2201 | Americas - 100 |
|
$0.8165 | Buy Now |
|
Quest Components | 80 |
|
$1.0500 / $2.1000 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5370 / $1.8130 | Buy Now |
DISTI #
BDL00A5NUF-CE2
|
Avnet Silica | 20 V Input 500 mA Adjustable Output LDO Regulators (Alt: BDL00A5NUF-CE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |