-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 10V, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6470
|
Newark | Ldo, Fixed, 10V, 1A, -25 To 85Deg C Rohs Compliant: Yes |Rohm BDJ0FC0WEFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5300 / $0.8840 | Buy Now |
DISTI #
BDJ0FC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 10V 1A 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1739 In Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
BDJ0FC0WEFJ-E2
|
Avnet Americas | 35V Withstand Voltage LDO Regulator 1A Output Current 10V Output Voltage Enable Included Surface Mount 8-Pin HTSOP Emboss T/R - Tape and Reel (Alt: BDJ0FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
DISTI #
755-BDJ0FC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators 1A 26.5-4 LDO 35V Std HTSOP-J8 RoHS: Compliant | 3767 |
|
$0.3200 / $0.8500 | Buy Now |
|
Future Electronics | 35V Voltage Resistance 1A LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
DISTI #
66325513
|
Verical | LDO Regulator Pos 10V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2301 | Americas - 2450 |
|
$0.7147 / $0.7985 | Buy Now |
DISTI #
65131521
|
Verical | LDO Regulator Pos 10V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 1801 | Americas - 419 |
|
$0.7665 / $0.7985 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 10V, PDSO8 | 2295 |
|
$0.6475 / $1.8500 | Buy Now |
DISTI #
BDJ0FC0WEFJ-E2
|
Avnet Americas | 35V Withstand Voltage LDO Regulator 1A Output Current 10V Output Voltage Enable Included Surface Mount 8-Pin HTSOP Emboss T/R - Tape and Reel (Alt: BDJ0FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 / $0.3789 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 10V 1A 8HTSOP-J Min Qty: 1 | 50-Authorized Distributor |
|
$0.4695 / $0.7981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDJ0FC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDJ0FC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 10V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 10.1 V | |
Output Voltage1-Min | 9.9 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |