Part Details for BDJ0801HFV-TR by ROHM Semiconductor
Overview of BDJ0801HFV-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BDJ0801HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BDJ0801HFVCT-ND
|
DigiKey | THERMOSTAT 80DEGC ACT HI HVSOF5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99 In Stock |
|
$0.6773 / $1.5800 | Buy Now |
DISTI #
755-BDJ0801HFV-TR
|
Mouser Electronics | Board Mount Temperature Sensors Temperature Sensor 81C RoHS: Compliant | 19 |
|
$0.6770 / $1.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4280 | Buy Now |
DISTI #
C1S625901089587
|
Chip1Stop | Temp Sensor Analog Automotive 5-Pin HVSOF EP T/R RoHS: Compliant pbFree: Yes | 300 |
|
$0.7980 / $0.8760 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 10 |
|
$0.1710 / $0.1840 | Buy Now |
Part Details for BDJ0801HFV-TR
BDJ0801HFV-TR CAD Models
BDJ0801HFV-TR Part Data Attributes
|
BDJ0801HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BDJ0801HFV-TR
ROHM Semiconductor
Analog Voltage Output Sensor, 1.279V Min, 1.321V Max, 2.50Cel, Rectangular, 5 Pin, Surface Mount, 1.60 X 1.60 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, HVSOF-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP5/6,.06,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.012 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 1.321 V | |
Output Voltage-Min | 1.279 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.06,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |