Part Details for BDHH00201208R47ME1 by Pulse Electronics Corporation
Overview of BDHH00201208R47ME1 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BDHH00201208R47ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0898
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BDHH00201208R47ME1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2680 | Buy Now |
DISTI #
553-BDHH00201208R47ME1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1747 | Buy Now |
DISTI #
BDHH00201208R47ME1
|
Avnet Americas | Inductor Power Molded Multilayer 0.47uH 20% 2MHz 3.5A SMD T/R - Tape and Reel (Alt: BDHH00201208R47ME1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BDHH201208R47ME1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.1510 / $0.1820 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1444 / $0.1639 | Buy Now |
DISTI #
000000000006436421
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 3000 | 0 |
|
$0.1488 | Buy Now |