BDHE003225122R2MQ1
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1210, CHIP

Overview of BDHE003225122R2MQ1 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BDHE003225122R2MQ1 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK0894
Newark Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BDHE003225122R2MQ1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.2550
  • 5,000 $0.2310
$0.2310 / $0.2550 Buy Now
DISTI # 553-BDHE003225122R2MQ1TR-ND
DigiKey INDUCTOR POWER Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.1571
$0.1571 Buy Now
DISTI # BDHE003225122R2MQ1
Avnet Americas Inductor Power Molded Multilayer 2.2uH 20% 2MHz 2.7A 1210 T/R - Tape and Reel (Alt: BDHE003225122R2MQ1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 673-BDHE3225122R2MQ1
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant 0
  • 3,000 $0.1730
  • 6,000 $0.1730
  • 9,000 $0.1570
  • 24,000 $0.1510
  • 45,000 $0.1440
$0.1440 / $0.1730 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.1555
  • 6,000 $0.1532
  • 9,000 $0.1509
  • 12,000 $0.1470
  • 27,000 $0.1412
  • 51,000 $0.1391
  • 102,000 $0.1370
$0.1370 / $0.1555 Buy Now
DISTI # 000000000006436416
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 3000 0
  • 3,000 $0.1450
  • 6,000 $0.1412
$0.1412 / $0.1450 Buy Now

CAD Models for BDHE003225122R2MQ1 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BDHE003225122R2MQ1 by Pulse Electronics Corporation

BDHE003225122R2MQ1
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Case/Size Code
1210
Construction
Rectangular
DC Resistance
0.073 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Rated Current-Max
2.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2 MHz
Tolerance
20%
Want to compare parts?
  1. BDHE003225122R2MQ1
    Pulse Electronics Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BDHE003225122R2MQ1 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BDHE003225122R2MQ1 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BDHE003225122R2MQ1 would you like to use for your alert(s)?
  • Please alert me when BDHE003225122R2MQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BDHE003225122R2MQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BDHE003225122R2MQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BDHE003225122R2MQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BDHE003225122R2MQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BDHE003225122R2MQ1 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: