Part Details for BDG-C1.5-100 by Sussex Semiconductor Inc
Overview of BDG-C1.5-100 by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDG-C1.5-100
BDG-C1.5-100 CAD Models
BDG-C1.5-100 Part Data Attributes:
|
BDG-C1.5-100
Sussex Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BDG-C1.5-100
Sussex Semiconductor Inc
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUSSEX SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for BDG-C1.5-100
This table gives cross-reference parts and alternative options found for BDG-C1.5-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDG-C1.5-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W01M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Gulfsemi | BDG-C1.5-100 vs W01M |
W01M | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | BDG-C1.5-100 vs W01M |
KBP152 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | BDG-C1.5-100 vs KBP152 |
W01M(G) | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | BDG-C1.5-100 vs W01M(G) |
W01L | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Galaxy Microelectronics | BDG-C1.5-100 vs W01L |
KBP151 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | BDG-C1.5-100 vs KBP151 |
W01GB0 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | BDG-C1.5-100 vs W01GB0 |
W01/G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | RFE International Inc | BDG-C1.5-100 vs W01/G |
W01G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Fuji Electric Co Ltd | BDG-C1.5-100 vs W01G |