There are no models available for this part yet.
Overview of BDE0600G-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BDE0600G-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BDE0600GCT-ND
|
DigiKey | THERMOSTAT 60DEGC ACT LOW 5SSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.7311 / $1.7100 | Buy Now | |
DISTI #
755-BDE0600G-TR
|
Mouser Electronics | Thermostats 60C Thermostat Temperature RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4650 | Buy Now | ||
DISTI #
BDE0600G-TR
|
Avnet Silica | Temp Sensor Analog 5-Pin SSOP T/R (Alt: BDE0600G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625900669359
|
Chip1Stop | Temp Sensor Analog 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 470 |
|
$0.8040 / $0.8830 | Buy Now |
CAD Models for BDE0600G-TR by ROHM Semiconductor
Part Data Attributes for BDE0600G-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
TSOP5/6,.11,37
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Accuracy-Max (Cel)
|
3.5 Cel
|
Body Breadth
|
1.6 mm
|
Body Height
|
1.25 mm
|
Body Length or Diameter
|
2.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Current-Max
|
0.02 mA
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Voltage-Max
|
1.79 V
|
Output Voltage-Min
|
1.716 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.9 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|
Related Parts for BDE0600G-TR
-
BD9895FV-E2Other Analog ICs
-
BDE1100G-TRTemperature Sensors
-
BD7683FJ-LBE2Switching Regulator or Controllers
-
BD11670GWL-E2Multiplexers or Switches
-
BD6042GUL-E2Peripheral Drivers
-
BD70GA5MEFJ-LBH2Linear Regulator ICs
-
BD81026MUV-E2Power Management Circuits
-
BD1754HFN-TRMotion Control Electronics
-
BC856CMTFSmall Signal Bipolar Transistors