Part Details for BDCC00252012R47MCG by Pulse Electronics Corporation
Results Overview of BDCC00252012R47MCG by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BDCC00252012R47MCG Information
BDCC00252012R47MCG by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BDCC00252012R47MCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7246
|
Newark | Power Inductor, 0.47Uh, Shielded, 6A Rohs Compliant: Yes |Pulse Electronics BDCC00252012R47MCG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.0850 / $0.2080 | Buy Now |
DISTI #
553-BDCC00252012R47MCGCT-ND
|
DigiKey | INDUCTOR MOLDED 0.47UH 6.7A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0555 / $0.1500 | Buy Now |
DISTI #
BDCC00252012R47MCG
|
Avnet Americas | - Tape and Reel (Alt: BDCC00252012R47MCG) Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BDCC252012R47MCG
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 2MHz 6 Irms RDC=13.5mOhms RoHS: Compliant | 5819 |
|
$0.0620 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0438 / $0.0445 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0423 / $0.0887 | Buy Now |
DISTI #
BDCC00252012R47MCG
|
Avnet Abacus | Bottom Termination Miniature Dimensions Low profile bottom termination power inductor - Tape and Ree... more RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |