Part Details for BDCA-16-30 by Mini-Circuits
Overview of BDCA-16-30 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BDCA-16-30
BDCA-16-30 CAD Models
BDCA-16-30 Part Data Attributes
|
BDCA-16-30
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BDCA-16-30
Mini-Circuits
Bi-Directional Coupler, 1800MHz Min, 4200MHz Max, 1.2dB Insertion Loss-Max, HERMETIC SEALED, CASE DZ944, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.31 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for BDCA-16-30
This table gives cross-reference parts and alternative options found for BDCA-16-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDCA-16-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDCA-16-30+ | Bi-Directional Coupler, 1800MHz Min, 4200MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE DZ944, 10 PIN | Mini-Circuits | BDCA-16-30 vs BDCA-16-30+ |