-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD9S000NUX-CE2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7448
|
Newark | Dc/Dc Conv, Aec-Q100, 2.2Mkhz, Vson-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7260 / $2.1900 | Buy Now |
DISTI #
BD9S000NUX-CE2CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8VSON Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11942 In Stock |
|
$0.5000 / $2.3100 | Buy Now |
DISTI #
755-BD9S000NUX-CE2
|
Mouser Electronics | Switching Voltage Regulators BD9S000NUX-C is a synchronous buck DC-DC Converter with built-in low On... more RoHS: Compliant | 3897 |
|
$0.5760 / $2.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.6000 | Buy Now |
DISTI #
66292050
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 8-Pin VSON-X EP T/R Auto... more RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2201 | Americas - 3844 |
|
$1.6268 | Buy Now |
|
Quest Components | 3075 |
|
$0.6540 / $2.1800 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 1510-Authorized Distributor |
|
$0.6710 / $1.6700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3860 |
|
$0.4360 / $1.1470 | Buy Now |
|
LCSC | Step-down type Adjustable 600mA 2.7V5.5V WDFN-8-EP(2x2) DC-DC Converters ROHS | 35 |
|
$0.3967 / $0.4213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9S000NUX-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9S000NUX-CE2
ROHM Semiconductor
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |