-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, 616kHz Switching Freq-Max, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5289
|
Newark | Dc/Dc Conv, Sync Buck, 550Khz, Htsoic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htsoic, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Rohm BD9E302EFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6976 |
|
$0.5860 / $1.2900 | Buy Now |
DISTI #
BD9E302EFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
59289 In Stock |
|
$0.4809 / $1.2400 | Buy Now |
DISTI #
BD9E302EFJ-E2
|
Avnet Americas | Conv DC-DC Single Step Down 7V to 28V 8-Pin HTSOP EP Emboss T/R - Tape and Reel (Alt: BD9E302EFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4408 | Buy Now |
DISTI #
755-BD9E302EFJ-E2
|
Mouser Electronics | Switching Voltage Regulators 7-28V 3A Int MOSFET Buck DC/DC Conv IC RoHS: Compliant | 7156 |
|
$0.4810 / $1.2400 | Buy Now |
|
Future Electronics | 7 V 28 V Input, 3 A Integrated MOSFET Single Synchronous Buck DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 67500Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | 7 V 28 V Input, 3 A Integrated MOSFET Single Synchronous Buck DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
DISTI #
76845720
|
Verical | Conv DC-DC 7V to 28V Synchronous Step Down Single-Out 1V to 19.6V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2308 | Americas - 42500 |
|
$1.7056 / $2.0945 | Buy Now |
DISTI #
66200107
|
Verical | Conv DC-DC 7V to 28V Synchronous Step Down Single-Out 1V to 19.6V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2201 | Americas - 9600 |
|
$0.9607 / $1.1897 | Buy Now |
DISTI #
80560421
|
Verical | Conv DC-DC 7V to 28V Synchronous Step Down Single-Out 1V to 19.6V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2324 | Americas - 2104 |
|
$0.5275 / $0.8388 | Buy Now |
|
Quest Components | 7725 |
|
$0.8640 / $2.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9E302EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9E302EFJ-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 616kHz Switching Freq-Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-02-10 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 1 TO 19.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 616 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9E302EFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9E302EFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS563207DRLR | 4.3-V to 17-V input, 3-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | Texas Instruments | BD9E302EFJ-E2 vs TPS563207DRLR |
TPS56339DDCR | 4.5-V to 24-V input, 3-A output synchronous buck converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | BD9E302EFJ-E2 vs TPS56339DDCR |
TPS56339DDCT | 4.5-V to 24-V input, 3-A output synchronous buck converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | BD9E302EFJ-E2 vs TPS56339DDCT |
TPS563207SDRLR | 4.3-V to 17-V input, 3-A, FCCM mode synchronous buck converter in SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | BD9E302EFJ-E2 vs TPS563207SDRLR |