Part Details for BD9D322QWZ-E2 by ROHM Semiconductor
Overview of BD9D322QWZ-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9D322QWZ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6718
|
Newark | Dc/Dc Conv, Sync Buck, 700Khz, 85Degc, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Ummp, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Rohm BD9D322QWZ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.4140 / $0.9150 | Buy Now |
DISTI #
BD9D322QWZ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A UMMP008Z2020 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
707 In Stock |
|
$0.3287 / $1.5200 | Buy Now |
DISTI #
BD9D322QWZ-E2
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 18V 8-Pin UMMP Emboss T/R - Tape and Reel (Alt: BD9D322QWZ-E2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
01AH6718
|
Avnet Americas | Conv DC to DC Single Step Down 4.5V to 18V 8-Pin UMMP Emboss T/R - Product that comes on tape, but is not reeled (Alt: 01AH6718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.6340 / $0.9150 | Buy Now |
DISTI #
755-BD9D322QWZ-E2
|
Mouser Electronics | Switching Voltage Regulators Sync Buck DC/DC Conv 3A MOSFET, 4.5V-18V RoHS: Compliant | 654 |
|
$0.3320 / $1.2100 | Buy Now |
|
Future Electronics | NonAECQ Step Down DCDCs RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
77588564
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin UMMP-Z T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.5113 / $0.6409 | Buy Now |
DISTI #
76912162
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin UMMP-Z T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2301 | Americas - 3450 |
|
$0.4766 / $0.5487 | Buy Now |
DISTI #
69264743
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin UMMP-Z T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2324 | Americas - 94 |
|
$0.8913 / $1.2075 | Buy Now |
|
Quest Components | 5960 |
|
$0.4080 / $1.3600 | Buy Now |
Part Details for BD9D322QWZ-E2
BD9D322QWZ-E2 CAD Models
BD9D322QWZ-E2 Part Data Attributes
|
BD9D322QWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9D322QWZ-E2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UMMP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for BD9D322QWZ-E2
This table gives cross-reference parts and alternative options found for BD9D322QWZ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9D322QWZ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54356PWP | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54356PWP |
TPS54329EDDA | 4.5V to 18V Input, 3A Synchronous Step-Down Converter w/ D-CAP2 Mode and Light Load Efficiency 8-SO PowerPAD -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54329EDDA |
TPS54352PWP | 4.5V to 20V Input, 1.2V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54352PWP |
TPS54353PWPG4 | 4.5V to 20V Input, 1.5V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54353PWPG4 |
TPS54353PWPRG4 | 4.5V to 20V Input, 1.5V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54353PWPRG4 |
TPS54356PWPRG4 | 4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54356PWPRG4 |
TPS54352PWPR | 4.5V to 20V Input, 1.2V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54352PWPR |
TPS54357PWPG4 | 4.5V to 20V Input, 5V Output 3A Synchronous Step-Down SWIFT Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54357PWPG4 |
TPS54329DDA | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54329DDA |
TPS54357PWPR | 4.5V to 20V Input, 5V Output 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | Texas Instruments | BD9D322QWZ-E2 vs TPS54357PWPR |