-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 3A, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7431
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 765Mv-7Vout, 3Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD9D321EFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4800 |
|
$0.4670 / $0.8320 | Buy Now |
DISTI #
38AH7633
|
Newark | Ics, Power Management, Switching Regulators, Switching Regulators (Integrated Fet), Buck Converters (Synchronous) Rohs Compliant: Yes |Rohm BD9D321EFJ-E2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 | Buy Now |
DISTI #
BD9D321EFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5416 In Stock |
|
$0.2676 / $0.8000 | Buy Now |
DISTI #
BD9D321EFJ-E2
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 765 mV to 7 V, 700 kHz, 8 Pins, HTSOP-J - Tape and Reel (Alt: BD9D321EFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3074 / $0.3922 | Buy Now |
DISTI #
755-BD9D321EFJ-E2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 15949 |
|
$0.2670 / $0.8000 | Buy Now |
|
Future Electronics | BD Series 700 kHz 4.5 to 18 V Buck Surface Mount Switching Regulator - HTSOP-J8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
DISTI #
66387019
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R Min Qty: 59 Package Multiple: 1 Date Code: 2234 | Americas - 7460 |
|
$0.3363 / $0.5363 | Buy Now |
DISTI #
64552684
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R Min Qty: 132 Package Multiple: 1 Date Code: 2201 | Americas - 2480 |
|
$0.5539 / $0.6189 | Buy Now |
DISTI #
63441619
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R Min Qty: 132 Package Multiple: 1 Date Code: 2201 | Americas - 1305 |
|
$0.5539 / $0.6189 | Buy Now |
DISTI #
66423225
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R Min Qty: 132 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.5539 / $0.6189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9D321EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9D321EFJ-E2
ROHM Semiconductor
Switching Regulator, 3A, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9D321EFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9D321EFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54325TPWPRQ1 | Automotive 4.5V to 18V, 3A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105 | Texas Instruments | BD9D321EFJ-E2 vs TPS54325TPWPRQ1 |
ISL9440CIRZ-T7 | Switching Regulator | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440CIRZ-T7 |
ISL9440CIRZ | Switching Regulator | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440CIRZ |
ISL9440IRZ-T13 | Switching Controller | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440IRZ-T13 |
ISL9440IRZ-T7 | Switching Controller | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440IRZ-T7 |
ISL9440CIRZ-T | 0.1A SWITCHING REGULATOR, 678kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | BD9D321EFJ-E2 vs ISL9440CIRZ-T |
ISL9440CIRZ-T13 | Switching Regulator | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440CIRZ-T13 |
ISL9440IRZ-T | Triple, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller, QFN, /Reel | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440IRZ-T |
ISL9440CIRZ-T | Switching Regulator | Renesas Electronics Corporation | BD9D321EFJ-E2 vs ISL9440CIRZ-T |
ISL9440CIRZ | 0.1A SWITCHING REGULATOR, 678kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Intersil Corporation | BD9D321EFJ-E2 vs ISL9440CIRZ |