Part Details for BD9A301MUV-LBE2 by ROHM Semiconductor
Overview of BD9A301MUV-LBE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD9A301MUV-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9A301MUV-LBE2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
BD9A301MUV-LBE2
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 30-Pin VQFN Embossed T/R - Tape and Reel (Alt: BD9A301MUV-LBE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1520 / $1.3140 | Buy Now |
DISTI #
755-BD9A301MUV-LBE2
|
Mouser Electronics | Switching Voltage Regulators DC/DC Converter 2.7V to 5.5V input RoHS: Compliant | 3000 |
|
$1.1800 / $2.7000 | Buy Now |
|
Future Electronics | 2.7V to 5.5V Input, 3A Integrated MOSFET Single Synchronous Buck DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
66741949
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 3A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$1.2547 / $1.5538 | Buy Now |
DISTI #
69267703
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 3A 16-Pin VQFN-V EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2318 | Americas - 3090 |
|
$1.0363 / $1.7625 | Buy Now |
|
Quest Components | 4800 |
|
$1.1655 / $3.1080 | Buy Now | |
DISTI #
BD9A301MUV-LBE2
|
Avnet Silica | Conv DC-DC Single Step Down 2.7V to 5.5V 30-Pin VQFN Embossed T/R (Alt: BD9A301MUV-LBE2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901542253
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.8V to 3.85V 3A 16-Pin VQFN-V EP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 3090 |
|
$0.8290 / $2.2100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 6000 |
|
$0.7770 / $1.9500 | Buy Now |
Part Details for BD9A301MUV-LBE2
BD9A301MUV-LBE2 CAD Models
BD9A301MUV-LBE2 Part Data Attributes
|
BD9A301MUV-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9A301MUV-LBE2
ROHM Semiconductor
Switching Regulator, Current-mode, 3A, 1200kHz Switching Freq-Max, 3 X 3 MM, 1 MM HEIGHT, VQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 3.85 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |