Part Details for BD9A301MUV-EVK-001 by ROHM Semiconductor
Overview of BD9A301MUV-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for BD9A301MUV-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD9A301MUV-EVK-001-ND
|
DigiKey | EVAL BOARD FOR BD9A301 Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$32.4500 | Buy Now |
DISTI #
BD9A301MUV-EVK-001
|
Avnet Americas | 2.7V TO 5.5V INPUT, 3A INTEGRATED MOSFET SINGLE SYNCHRONOUS BUCK DC/DC CONVERTER - Boxed Product (Development Kits) (Alt: BD9A301MUV-EVK-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
59400124
|
Verical | BD9A301MUV-LB DC to DC Converter and Switching Regulator Chip 1.8VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2.6290 | Buy Now |
DISTI #
C1S625901684513
|
Chip1Stop | Power Management Evaluation Development Board Kit Container: Bulk | 2 |
|
$2.5400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2 |
|
$20.1250 / $21.0830 | Buy Now |
Part Details for BD9A301MUV-EVK-001
BD9A301MUV-EVK-001 CAD Models
BD9A301MUV-EVK-001 Part Data Attributes
|
BD9A301MUV-EVK-001
ROHM Semiconductor
Buy Now
|
Compare Parts:
BD9A301MUV-EVK-001
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |