BD9887FS
ROHM Semiconductor
Description: Switching Regulator/Controller, Voltage-mode, 180kHz Switching Freq-Max, PDSO32

Overview of BD9887FS by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BD9887FS by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD9887FS by ROHM Semiconductor

BD9887FS
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROHM CO LTD
Package Description
SSOP, SOP32,.3,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SOP32,.3,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
180 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Want to compare parts?
  1. BD9887FS
    ROHM Semiconductor
    Switching Regulator/Controller, Voltage-mode, 180kHz Switching Freq-Max, PDSO32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD9887FS by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD9887FS by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD9887FS would you like to use for your alert(s)?
  • Please alert me when BD9887FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD9887FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD9887FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD9887FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD9887FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD9887FS by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: