Signal Circuits
BD9886FV-E2
ROHM Semiconductor
Description: Analog Circuit, 1 Func, PDSO28, ROHS COMPLIANT, SSOP-28

Overview of BD9886FV-E2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BD9886FV-E2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BD9886FV-E2CT-ND
DigiKey IC INVERTER CTLR 28SSOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5
In Stock
  • 1 $7.5700
$7.5700 Buy Now

CAD Models for BD9886FV-E2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD9886FV-E2 by ROHM Semiconductor

BD9886FV-E2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SSOP
Package Description
SSOP, TSSOP28,.3
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PDSO-G28
Length
10 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
TSSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
14 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
7 V
Surface Mount
YES
Switching Frequency-Max
150 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.6 mm
Want to compare parts?
  1. BD9886FV-E2
    ROHM Semiconductor
    Analog Circuit, 1 Func, PDSO28, ROHS COMPLIANT, SSOP-28
    VS

Related Parts for BD9886FV-E2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD9886FV-E2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD9886FV-E2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD9886FV-E2 would you like to use for your alert(s)?
  • Please alert me when BD9886FV-E2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD9886FV-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD9886FV-E2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD9886FV-E2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD9886FV-E2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD9886FV-E2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: